Part Details for G125-MC11205L4-0300M by Harwin
Overview of G125-MC11205L4-0300M by Harwin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G125-MC11205L4-0300M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X9601
|
Newark | 6+6 Pos. Male Dil 26Awg Cable Assembly, 300Mm, Double-End, Latches Rohs Compliant: Yes |Harwin G125-MC11205L4-0300M Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.9300 / $45.1900 | Buy Now |
DISTI #
952-2784-ND
|
DigiKey | 1.25MM M/M 12POS 26AWG 300MM Min Qty: 100 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$44.6589 | Buy Now |
DISTI #
855-G125-MC1125L430M
|
Mouser Electronics | Rectangular Cable Assemblies 1.25MM M/M CA 2X6 300MM 26AWG RoHS: Compliant | 0 |
|
$44.6500 | Order Now |
Part Details for G125-MC11205L4-0300M
G125-MC11205L4-0300M CAD Models
G125-MC11205L4-0300M Part Data Attributes
|
G125-MC11205L4-0300M
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-MC11205L4-0300M
Harwin
Interconnection Device, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Harwin |