Part Details for G125-MC12605L4-0150F by Harwin
Overview of G125-MC12605L4-0150F by Harwin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LV1G125AVSE-E | Renesas Electronics Corporation | Uni-Logic 74LV-A LVT-A 1G/1GW/2G Series, USON, /Embossed Tape | |
843004AG-125LFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer | |
74LV2G125AUSE-E | Renesas Electronics Corporation | Uni-Logic 74LV-A LVT-A 1G/1GW/2G Series |
Price & Stock for G125-MC12605L4-0150F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X4909
|
Newark | 13+13 Pos. Male-Female Dil 26Awg Cable Assembly, 150Mm, Latches Rohs Compliant: Yes |Harwin G125-MC12605L4-0150F RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.2800 / $99.8000 | Buy Now |
DISTI #
952-2796-ND
|
DigiKey | 1.25MM M/F 26POS 26AWG 150MM Min Qty: 1 Lead time: 8 Weeks Container: Bag |
7 In Stock |
|
$74.6380 / $120.4200 | Buy Now |
DISTI #
855-G125-MC1265L415F
|
Mouser Electronics | Rectangular Cable Assemblies 1.25MM M/F CA 2X13 150MM 26AWG RoHS: Compliant | 30 |
|
$74.6300 / $107.9500 | Buy Now |
DISTI #
G125-MC12605L4-0150F
|
TTI | Rectangular Cable Assemblies 1.25MM M/F CA 2X13 150MM 26AWG Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$73.8800 / $90.1200 | Buy Now |
DISTI #
G125-MC12605L4-0150F
|
Avnet Abacus | (Alt: G125-MC12605L4-0150F) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for G125-MC12605L4-0150F
G125-MC12605L4-0150F CAD Models
G125-MC12605L4-0150F Part Data Attributes
|
G125-MC12605L4-0150F
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-MC12605L4-0150F
Harwin
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |