Part Details for G125-MC12605M1-0150F1 by Harwin
Overview of G125-MC12605M1-0150F1 by Harwin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LV1G125AVSE-E | Renesas Electronics Corporation | Uni-Logic 74LV-A LVT-A 1G/1GW/2G Series, USON, /Embossed Tape | |
843004AG-125LFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer | |
74LV2G125AUSE-E | Renesas Electronics Corporation | Uni-Logic 74LV-A LVT-A 1G/1GW/2G Series |
Price & Stock for G125-MC12605M1-0150F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH5307
|
Newark | 13+13 Pos. Male-Female Dil 26Awg Cable Assembly, 150Mm, Screw-Lok Rohs Compliant: Yes |Harwin G125-MC12605M1-0150F1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.9600 / $181.3400 | Buy Now |
DISTI #
952-4284-ND
|
DigiKey | CBL GECKO 1.25MM M-F 150MM 26POS Min Qty: 1 Lead time: 8 Weeks Container: Bag |
95 In Stock |
|
$139.9570 / $209.5100 | Buy Now |
DISTI #
855-G125MC1265M115F1
|
Mouser Electronics | Rectangular Cable Assemblies 1.25MM M/F CA 2X13 150MM 26AWG W/SL RoHS: Compliant | 0 |
|
$142.3200 | Order Now |