Part Details for G125-MC13405L4-0150M by Harwin
Overview of G125-MC13405L4-0150M by Harwin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G125-MC13405L4-0150M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X9621
|
Newark | 17+17 Pos. Male Dil 26Awg Cable Assembly, 150Mm, Double-End, Latches Rohs Compliant: Yes |Harwin G125-MC13405L4-0150M Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.7300 / $104.4800 | Buy Now |
DISTI #
G125-MC13405L4-0150M-ND
|
DigiKey | 1.25MM M/M 34POS 26AWG 150MM Min Qty: 100 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$88.1500 | Buy Now |
DISTI #
855-G125-MC1345L415M
|
Mouser Electronics | Rectangular Cable Assemblies 1.25MM M/M CA 2x17 150MM 26AWG RoHS: Compliant | 0 |
|
$88.1300 | Order Now |