Part Details for G125-MC22605L4-0300M by Harwin
Overview of G125-MC22605L4-0300M by Harwin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LV1G125AVSE-E | Renesas Electronics Corporation | Uni-Logic 74LV-A LVT-A 1G/1GW/2G Series, USON, /Embossed Tape | |
843004AG-125LFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer | |
74LV2G125AUSE-E | Renesas Electronics Corporation | Uni-Logic 74LV-A LVT-A 1G/1GW/2G Series |
Price & Stock for G125-MC22605L4-0300M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G125-MC22605L4-0300M-ND
|
DigiKey | 1.25MM M/M 26POS 28AWG 300MM Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
855-G125-MC2265L430M
|
Mouser Electronics | Rectangular Cable Assemblies 1.25MM M/M CA 2X13 300MM 28AWG RoHS: Compliant | 0 |
|
$180.7000 / $184.9200 | Order Now |
Part Details for G125-MC22605L4-0300M
G125-MC22605L4-0300M CAD Models
G125-MC22605L4-0300M Part Data Attributes
|
G125-MC22605L4-0300M
Harwin
Buy Now
Datasheet
|
Compare Parts:
G125-MC22605L4-0300M
Harwin
Interconnection Device, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Harwin |