There are no models available for this part yet.
Overview of G125-MP10450L94 by Harwin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LV1G125AVSE-E | Renesas Electronics Corporation | Uni-Logic 74LV-A LVT-A 1G/1GW/2G Series, USON, /Embossed Tape | |
843004AG-125LFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer | |
74LV2G125AUSE-E | Renesas Electronics Corporation | Uni-Logic 74LV-A LVT-A 1G/1GW/2G Series |
Price & Stock for G125-MP10450L94 by Harwin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AK6540
|
Newark | Male Power Contact With 18Awg Wire, 450Mm, Single-End Rohs Compliant: Yes |Harwin G125-MP10450L94 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4800 / $11.4300 | Buy Now | |
DISTI #
952-G125-MP10450L94-ND
|
DigiKey | MALE POWER CONTACT WITH 18AWG WI Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0541 | Buy Now |
CAD Models for G125-MP10450L94 by Harwin
Part Data Attributes for G125-MP10450L94 by Harwin
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HARWIN PLC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Harwin
|
Additional Feature
|
FINISH: GOLD
|
Assembly Item Name
|
CONTACT
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Gender
|
MALE
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Design Use
|
SIGNAL
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
BERYLLIUM COPPER
|
Mounting Style
|
STRAIGHT
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Current
|
10 A
|
Terminal Type
|
CRIMP
|
Used With
|
GECKO-MT CONNECTOR HOUSING
|
Wire Size-Max
|
18 AWG
|