Part Details for G125-MW30300F94 by Harwin
Overview of G125-MW30300F94 by Harwin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G125-MW30300F94
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
952-2487-ND
|
DigiKey | 1.25MM M/F ON 30AWG 300MM Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
855-G125-MW30300F94
|
Mouser Electronics | Specialized Cables 1.25MM M/F ON 30AWG 300MM RoHS: Compliant | 0 |
|
$4.2500 / $7.5000 | Order Now |