Part Details for G13-50H by Cherry Industrial Solutions
Overview of G13-50H by Cherry Industrial Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G13-50H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-G13-50H-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 10 Lead time: 30 Weeks Container: Bulk MARKETPLACE PRODUCT |
2076 In Stock |
|
$6.6400 / $7.2100 | Buy Now |
DISTI #
CH575-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 10 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
540-G13-50H
|
Mouser Electronics | Basic / Snap Action Switches SPDT .1A QC TERM RoHS: Compliant | 0 |
|
$5.5400 | Order Now |
DISTI #
000000000001086309
|
Sager | Basic / Snap Action Switches SPDT .1A QC TERM Min Qty: 1344 | 0 |
|
$5.2800 / $5.5000 | Buy Now |