Part Details for G130 by EIC Semiconductor Inc
Overview of G130 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for G130
G130 CAD Models
G130 Part Data Attributes
|
G130
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
G130
EIC Semiconductor Inc
Silicon Surge Protector, 135V V(BO) Max,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakover Voltage-Max | 135 V | |
Breakover Voltage-Min | 120 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Holding Current-Max | 100 mA | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
RMS On-state Current-Max | 1 A | |
Repetitive Peak Reverse Voltage | 90 V | |
Surface Mount | NO | |
Trigger Device Type | SIDAC |