Part Details for G1300J0 by Cherry Industrial Solutions
Overview of G1300J0 by Cherry Industrial Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G1300J0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001509835
|
Sager | Basic / Snap Action Switches 0.1A 125VAC 30VDC, SPDT, Button with ferrule | 0 |
|
Buy Now |