Part Details for G1323 by Heyco
Overview of G1323 by Heyco
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G1323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-G1323
|
Mouser Electronics | Grommets & Bushings RG 1375-32-6 1.750 DIA BLACK RoHS: Compliant | 0 |
|
$0.2500 / $0.6600 | Order Now |
DISTI #
72244067
|
RS | Grommet, SBR, Black, 1.3750 in, Height 0.5600 in, RG Series | Heyco G1323 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3330 / $0.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.2720 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 500 Factory Stock |
|
$0.2388 / $0.3180 | Buy Now |
DISTI #
HEYG1323
|
DB Roberts | RG 1375-32-6 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 500 Factory Stock |
|
$0.2388 / $0.3180 | Buy Now |