Part Details for G13AH by NKK Switches
Overview of G13AH by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G13AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9669
|
Newark | Switch, Toggle, Spdt, 0.1A, 28Vac, Switch Operation:On-Off-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:Series G Series, Contact Current Max:100Ma, Switch Mounting:Panel Mount Rohs Compliant: Yes |Nkk Switches G13AH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6500 / $8.2800 | Buy Now |
DISTI #
360-1768-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
358 In Stock |
|
$3.4569 / $5.3900 | Buy Now |
DISTI #
633-G13AH
|
Mouser Electronics | Toggle Switches ON-OFF-ON SPDT RoHS: Compliant | 407 |
|
$3.4500 / $4.6400 | Buy Now |
DISTI #
70365498
|
RS | Switch, Sealed, Toggle, SPDT, ON-OFF-ON,.150 Column Actuator,0.4A,28VAC/DC, R/A PC | NKK Switches G13AH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5500 / $5.9000 | RFQ |
|
Future Electronics | G Series Ultra Mini SPDT On-Off-On PCB Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 0Box |
|
$4.9400 / $5.7200 | Buy Now |
DISTI #
G13AH
|
TTI | Toggle Switches ON-OFF-ON SPDT Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$3.9800 / $5.0300 | Buy Now |
DISTI #
G13AH
|
TME | Switch: toggle, Pos: 3, SP3T, ON-OFF-ON, 0.1A/28VAC, 0.1A/28VDC Min Qty: 1 | 0 |
|
$3.7400 / $4.8000 | RFQ |
|
Powell Electronics | PROCESS SEALED ULTRA-MINIATURE TOGGLE Min Qty: 1 | 213 |
|
$3.3500 / $4.9600 | Buy Now |
Part Details for G13AH
G13AH CAD Models
G13AH Part Data Attributes
|
G13AH
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
G13AH
NKK Switches
Toggle Switch, SPDT, On-off-on, Horizontal, 5 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 28 deg | |
Actuator Length | 0.15 inch | |
Actuator Material | GLASS FILLED POLYAMIDE | |
Actuator Type | COLUMN TOGGLE | |
Body Breadth | 6.08 mm | |
Body Height | 4.9 mm | |
Body Length or Diameter | 7.8 mm | |
Bushing Diameter | 0.157 inch | |
Bushing Length | 0.063 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.014A@28VAC | |
Contact Current(AC)-Max | 0.014 A | |
Contact Current(DC)-Max | 0.014 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact (DC) Max Rating R Load | 0.014A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.08 mΩ | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYAMIDE | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | HAND/WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.102 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |