-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1421BRMZ-REEL7 | Analog Devices | 2.5ohm Max Ron ±15V iCMOS Dual | |
ADG1421BRMZ | Analog Devices | 2.5ohm Max Ron ±15V iCMOS Dual | |
ADG1421BCPZ-REEL7 | Analog Devices | 2.5ohm Max Ron ±15V iCMOS Dual |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-G1421
|
Mouser Electronics | Grommets & Bushings RG 2.58-64-8 3.000 DIA BLACK RoHS: Compliant | 142 |
|
$0.6450 / $1.5100 | Buy Now |
DISTI #
72244090
|
RS | Grommet, SBR, Black, Thick Panel, 2.5000 in, Height 0.5600 in, RG Series | Heyco G1421 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$0.7380 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5980 / $0.8800 | Buy Now |
DISTI #
HEYG1421
|
DB Roberts | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy