Part Details for G14A42121512HR by Amphenol Commercial
Overview of G14A42121512HR by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G14A42121512HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73405929
|
RS | OCulink, Receptacle, 0.5mm pitch, 4X, R/A SMT wi | Amphenol Commercial (Amphenol CS) G14A42121512HR RoHS: Not Compliant Min Qty: 2250 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3000 | RFQ |
DISTI #
AMLG14A42121512HR
|
Heilind Electronics | OCULINK, RECEPTACLE, 0.5MM PIT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG14A42121512HR
|
Interstate Connecting Components | OCULINK, RECEPTACLE, 0.5MM PIT | 0 |
|
Buy Now |