Part Details for G14A42221612AHR by Amphenol Commercial
Overview of G14A42221612AHR by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G14A42221612AHR | Amphenol Communications Solutions | OCULINK RECEPTACLE Vertical SMT shell leg DIP length 2.9mm with hold down tape and reel package |
Price & Stock for G14A42221612AHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73405935
|
RS | OCULINK RECEPTACLE Vertical SMT shell leg DIP le | Amphenol Commercial (Amphenol CS) G14A42221612AHR RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2700 / $3.5600 | RFQ |
DISTI #
AMLG14A42221612AHR
|
Heilind Electronics | OCULINK, RECEPTACLE, 0.5MM PIT | Americas - 0 in Stock |
|
$2.4918 / $2.5308 | Buy Now |
DISTI #
AMLG14A42221612AHR
|
Interstate Connecting Components | OCULINK, RECEPTACLE, 0.5MM PIT | 0 |
|
$2.4918 / $2.5308 | Buy Now |