There are no models available for this part yet.
Overview of G14B80121512HR by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G14B80121512HR | Amphenol Communications Solutions | OCULINK 8X RECEPTACLE Right Angle SMT shell leg DIP length 2.1mm tape and reel package |
Price & Stock for G14B80121512HR by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73405940
|
RS | OCULINK 8X RECEPTACLE Right Angle SMT shell leg | Amphenol Commercial (Amphenol CS) G14B80121512HR RoHS: Not Compliant Min Qty: 4200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3200 | RFQ | |
DISTI #
AMLG14B80121512HR
|
Heilind Electronics | OCULINK, RECEPTACLE, 0.5MM PIT | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMLG14B80121512HR
|
Interstate Connecting Components | OCULINK, RECEPTACLE, 0.5MM PIT | 0 |
|
Buy Now |