Part Details for G150N50W4B by Anaren Microwave
Overview of G150N50W4B by Anaren Microwave
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G150N50W4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-G150N50W4B
|
Mouser Electronics | High Frequency/RF Resistors RoHS: Compliant | 450 |
|
$4.9400 / $9.2600 | Buy Now |
DISTI #
48543299
|
Verical | Flanged Termination 50Ohm RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 2316 |
|
$9.3500 | Buy Now |
DISTI #
48543321
|
Verical | Flanged Termination 50Ohm RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 706 |
|
$9.3500 | Buy Now |
|
Chip1Cloud | Flange Mount Termination 150 Watts, 50W | 2550 |
|
RFQ |
Part Details for G150N50W4B
G150N50W4B CAD Models
G150N50W4B Part Data Attributes:
|
G150N50W4B
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
G150N50W4B
Anaren Microwave
RF/Microwave Termination, 0MHz Min, 2700MHz Max, 50ohm, ROHS COMPLIANT, CERAMIC, FM-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | ROHS COMPLIANT, CERAMIC, FM-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ANAREN | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 51.76 dBm | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | RF/MICROWAVE TERMINATION |