Part Details for G1515S-1W by MORNSUN
Overview of G1515S-1W by MORNSUN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G1515S-1W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24163807
|
Verical | DC to DC Converter Module Min Qty: 7 Package Multiple: 1 | Americas - 10 |
|
$11.9695 | Buy Now |
|
NAC | DC/DC CONVERTER, +-15V, SIP, 5PIN RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 10 |
|
$7.4500 / $7.8400 | Buy Now |
Part Details for G1515S-1W
G1515S-1W CAD Models
G1515S-1W Part Data Attributes:
|
G1515S-1W
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
G1515S-1W
MORNSUN
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Package Description | , SIP5/7,.13 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 13.5 V | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.033 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP5/7,.13 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL |