Part Details for G17DC0911231EU by Amphenol Corporation
Overview of G17DC0911231EU by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G17DC0911231EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G17DC0911231EU
|
Avnet Americas | D-SUB R/A I/O CONN,10U,T/L=2.5MM - Trays (Alt: G17DC0911231EU) Min Qty: 2000 Package Multiple: 2000 Container: Tray | 0 |
|
RFQ | |
DISTI #
523-G17DC0911231EU
|
Mouser Electronics | D-Sub High Density Connectors Dsub R/A Dip, 9 Position Plug, Sunk 4.27mm, 10u" Au, Footprint 1.6mm, Single Row, Post distance 1.4mm, PCB hole distance 2.3mm, Tail 2.5mm, Tray, Black, PA9T, Terminal Brass | 1521 |
|
$1.0100 / $1.9100 | Buy Now |