Part Details for G18AP by NKK Switches
Overview of G18AP by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G18AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9687
|
Newark | Switch, Toggle, Spdt, 0.1A, 28Vac, Switch Operation:(On)-Off-(On), Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:100Ma, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:28V Rohs Compliant: Yes |Nkk Switches G18AP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7300 / $8.4100 | Buy Now |
DISTI #
G18AP-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1 Lead time: 20 Weeks Container: Tray |
137 In Stock |
|
$3.7414 / $5.6500 | Buy Now |
DISTI #
633-G18AP
|
Mouser Electronics | Toggle Switches (ON)-OFF-(ON) SPDT RoHS: Compliant | 43 |
|
$3.7400 / $5.2200 | Buy Now |
DISTI #
70365504
|
RS | Switch, Sealed, Toggle, SPDT,(ON)-OFF-(ON),.150 Column Act,0.4A,28VAC/DC, Str PC | NKK Switches G18AP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7000 / $5.0000 | RFQ |
|
Future Electronics | G Series SPDT Mom-Off-Mom Unthreaded Through Hole Ultra Mini Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$4.1700 / $4.8300 | Buy Now |
DISTI #
G18AP
|
TTI | Toggle Switches (ON)-OFF-(ON) SPDT Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$4.2000 / $5.1300 | Buy Now |
DISTI #
G18AP
|
TME | Switch: toggle, Pos: 3, SP3T, (ON)-OFF-(ON), 0.1A/28VAC, 0.1A/28VDC Min Qty: 1 | 0 |
|
$3.2600 / $4.2200 | RFQ |
|
Powell Electronics | PROCESS SEALED ULTRA-MINIATURE TOGGLE Min Qty: 1 | 132 |
|
$3.4100 / $5.0400 | Buy Now |
Part Details for G18AP
G18AP CAD Models
G18AP Part Data Attributes
|
G18AP
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
G18AP
NKK Switches
Process Sealed Ultra-Miniature Toggle Switch; Poles: SPDT; Circuits: Mom-Off-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Standard Round; actuator length: 3.80mm; Illumination: Non-Illuminated; Mounting Type: Through Hole; Termination Style: PC Pin; bushing thread: Unthreaded; Features: Process Sealed; Rating: 0.4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 28 deg | |
Actuator Length | 0.15 inch | |
Actuator Material | GLASS FILLED POLYAMIDE | |
Actuator Type | ROUND TYPE | |
Body Breadth | 4.5 mm | |
Body Height | 5.4 mm | |
Body Length or Diameter | 7 mm | |
Bushing Diameter | 0.157 inch | |
Bushing Length | 0.063 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 0.014A@28VAC | |
Contact Current(AC)-Max | 0.014 A | |
Contact Current(DC)-Max | 0.014 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact (DC) Max Rating R Load | 0.014A@28VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.08 mΩ | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED POLYAMIDE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | HAND/WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.102 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER | |
Washability | SOLVENT |