Part Details for G18KP-YC by NKK Switches
Overview of G18KP-YC by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G18KP-YC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9692
|
Newark | Process Sealed Ultra-Miniature Rocker |Nkk Switches G18KP-YC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7000 / $10.1500 | Buy Now |
DISTI #
3937-G18KP-YC-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 28V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$7.4727 / $11.0500 | Buy Now |
DISTI #
G18KP-YC-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 28V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7900 | Buy Now |
DISTI #
633-G18KP-YC
|
Mouser Electronics | Rocker Switches ULTRA MINIATURE ROCKER/PC RoHS: Compliant | 0 |
|
$4.4300 / $6.3600 | Order Now |
DISTI #
71049569
|
RS | Switch, Sealed, Rocker, SPDT,(ON)-OFF-(ON),Snap-Top, W/Red Cap,0.4A,28VAC/DC, Str PC | NKK Switches G18KP-YC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3900 / $6.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$4.8200 | Buy Now |
DISTI #
G18KP-YC
|
TTI | Rocker Switches ULTRA MINIATURE ROCKER/PC Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.4200 / $7.7700 | Buy Now |
|
Powell Electronics | PROCESS SEALED ULTRA-MINIATURE ROCKER Min Qty: 1 | 40 |
|
$4.1100 / $6.0800 | Buy Now |
Part Details for G18KP-YC
G18KP-YC CAD Models
G18KP-YC Part Data Attributes
|
G18KP-YC
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
G18KP-YC
NKK Switches
Process Sealed Ultra-Miniature Rocker; Status: Active; Poles: SPDT; Circuits: Mom-Off-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Concave (Standard V); Actuator Cap Color: Red; Actuator Marking: No Marking; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Process Sealed; Rating: 0.4; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e4 | |
Manufacturer Series | G | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Gold (Au) |