Part Details for G18SF-12VDC by Gigavac LLC
Overview of G18SF-12VDC by Gigavac LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for G18SF-12VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5115-G18SF-12VDC-ND
|
DigiKey | 15KV SPDT SHIELD F=FLANGE 12VDC Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$949.6400 | Buy Now |
DISTI #
73926756
|
RS | Relay, SPDT, High Voltage, 15kV, Solder Pot, Flange, 12Vdc, G18 Series | Sensata - Gigavac G18SF-12VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$911.1800 / $959.1400 | RFQ |
|
Onlinecomponents.com | 15KV SPDT Shield F=Flange 12VDC RoHS: Compliant | 0 |
|
$653.3300 / $980.8600 | Buy Now |
DISTI #
000000000006381004
|
Sager | Industrial Relays 15KV SPDT SHIELD F=FLANGE 12VD Min Qty: 1 | 0 |
|
$653.9900 / $1,009.3800 | Buy Now |