There are no models available for this part yet.
Overview of G18SF by Gigavac LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for G18SF by Gigavac LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5115-G18SF-ND
|
DigiKey | 15KV SPDT HV RELAY Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$907.1100 | Buy Now | |
DISTI #
73926754
|
RS | Relay, SPDT, High Voltage, 15kV, Solder Pot, Flange, 26.5Vdc, G18 Series | Sensata - Gigavac G18SF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 2 |
|
$849.0500 / $943.3900 | Buy Now | |
Onlinecomponents.com | 15kV SPDT HV Relay RoHS: Compliant | 0 |
|
$614.4700 / $923.9900 | Buy Now | ||
DISTI #
000000000006381002
|
Sager | Industrial Relays 15KV SPDT HV RELAY Min Qty: 1 | 0 |
|
$622.7700 / $964.1700 | Buy Now |