Part Details for G1VL22C-5073 by Shindengen Electronic Manufacturing Co Ltd
Overview of G1VL22C-5073 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5073ACPZ-R7 | Analog Devices | 1.2A DC-DC Switching Inverting | |
ADIS16507-3/PCBZ | Analog Devices | 6 DOF Prec IMU, 40g (2000 DPS | |
ADIS16507-3BMLZ | Analog Devices | 6 DOF Prec IMU, 40g (2000 DPS |
Price & Stock for G1VL22C-5073
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-G1VL22C-5073
|
Mouser Electronics | Sidacs SIDAC G1V series (Uni-directional) RoHS: Compliant | 0 |
|
$0.6890 | Order Now |
Part Details for G1VL22C-5073
G1VL22C-5073 CAD Models
G1VL22C-5073 Part Data Attributes
|
G1VL22C-5073
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
G1VL22C-5073
Shindengen Electronic Manufacturing Co Ltd
Trigger Device
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 |