Part Details for G2001G10-33E30-1.5 by Glenair Inc
Overview of G2001G10-33E30-1.5 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AI-32-33E-30.720000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BC-23-33E-30.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8208AC-82-33E-30.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for G2001G10-33E30-1.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G2001G10-33E30-1.5
|
Avnet Americas | ADAPTER - Bulk (Alt: G2001G10-33E30-1.5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |