There are no models available for this part yet.
Overview of G23AP by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for G23AP by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09X9731
|
Newark | Switch, Toggle, Dpdt, 0.1A, 28Vac, Switch Operation:On-Off-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:Series G Series, Contact Current Max:100Ma, Switch Mounting:Panel Mount, Switch Terminals:Solder Rohs Compliant: Yes |Nkk Switches G23AP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8500 / $10.4200 | Buy Now | |
DISTI #
360-3258-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 28V Min Qty: 1 Lead time: 20 Weeks Container: Tray |
7703 In Stock |
|
$3.8512 / $5.5800 | Buy Now | |
DISTI #
633-G23AP
|
Mouser Electronics | Toggle Switches ON-OFF-ON DPDT RoHS: Compliant | 353 |
|
$4.2200 / $4.8300 | Buy Now | |
DISTI #
70365515
|
RS | Switch, Sealed, Toggle, DPDT, ON-OFF-ON,.150 Column Actuator,0.4A,28VAC/DC, Str PC | NKK Switches G23AP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4100 / $7.0300 | RFQ | |
Future Electronics | G Series Ultra Mini DPDT On-Off-On Through Hole Straight Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks Container: Box | 0Box |
|
$5.0500 / $5.2500 | Buy Now | ||
DISTI #
G23AP
|
TTI | Toggle Switches ON-OFF-ON DPDT Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$6.7700 / $7.7800 | Buy Now | |
DISTI #
G23AP
|
TME | Switch: toggle, Pos: 3, DP3T, ON-OFF-ON, 0.1A/28VAC, 0.1A/28VDC Min Qty: 1 | 0 |
|
$3.9700 / $5.1500 | RFQ | |
Powell Electronics | PROCESS SEALED ULTRA-MINIATURE TOGGLE Min Qty: 1 | 4798 |
|
$4.2200 / $6.2400 | Buy Now |
CAD Models for G23AP by NKK Switches
Part Data Attributes for G23AP by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NKK SWITCHES CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Samacsys Manufacturer
|
NKK Switches
|
Actuator Angle
|
28 deg
|
Actuator Length
|
0.15 inch
|
Actuator Material
|
GLASS FILLED POLYAMIDE
|
Actuator Type
|
TOGGLE
|
Body Breadth
|
4.5 mm
|
Body Height
|
5.4 mm
|
Body Length or Diameter
|
7 mm
|
Bushing Diameter
|
0.157 inch
|
Bushing Length
|
0.063 inch
|
Bushing Type
|
UNTHREADED
|
Center Contact Material
|
PHOSPHOR BRONZE
|
Center Contact Plating
|
GOLD
|
Contact (AC) Max Rating R Load
|
0.014@28VAC
|
Contact Current(AC)-Max
|
0.014 A
|
Contact Current(DC)-Max
|
0.014 A
|
Contact (DC) Max Power Rating R Load
|
0.4VA@28VDC
|
Contact (DC) Max Rating R Load
|
0.014@28VDC
|
Contact Function
|
ON-OFF-ON
|
Contact Resistance
|
0.08 mΩ
|
Contact Voltage(AC)-Max
|
28 V
|
Contact Voltage(DC)-Max
|
28 V
|
Dielectric Withstand Volts
|
500VAC V
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Material
|
PHOSPHOR BRONZE
|
End Contact Plating
|
GOLD
|
Housing Material
|
GLASS FILLED POLYAMIDE
|
Insulation Resistance
|
500000000 Ω
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
PCB Hole Count
|
6
|
Sealing
|
EPOXY TERMINAL SEALED
|
Solderability
|
HAND/WAVE
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
DPDT
|
Switch Type
|
TOGGLE SWITCH
|
Terminal Finish
|
GOLD
|
Terminal Length
|
0.102 inch
|
Terminal Material
|
PHOSPHOR BRONZE
|
Termination Type
|
SOLDER
|
Want to compare parts?
-
NKK SwitchesProcess Sealed Ultra-Miniature Toggle Switch; Poles: DPDT; Circuits: On-Off-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Standard Round; actuator length: 3.80mm; Illumination: Non-Illuminated; Mounting Type: Through Hole; Termination Style: PC Pin; bushing thread: Unthreaded; Features: Process Sealed; Rating: 0.4VS
-