Part Details for G23KP-YB by NKK Switches
Overview of G23KP-YB by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G23KP-YB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9735
|
Newark | Process Sealed Ultra-Miniature Rocker |Nkk Switches G23KP-YB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8300 / $12.1500 | Buy Now |
DISTI #
G23KP-YB-ND
|
DigiKey | SWITCH ROCKER DPDT 0.4VA 28V Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9800 | Buy Now |
DISTI #
633-G23KP-YB
|
Mouser Electronics | Rocker Switches DPDT ON-OFF-ON WHITE RKR STRAGHT PC .4VA RoHS: Compliant | 0 |
|
$8.6100 / $9.0500 | Order Now |
DISTI #
70365517
|
RS | Switch, Sealed, Rocker, DPDT, ON-OFF-ON, Snap-Top Act, W/Wht Cap,0.4A,28VAC/DC, Str PC | NKK Switches G23KP-YB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4800 / $7.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.7700 | Buy Now |
DISTI #
G23KP-YB
|
TTI | Rocker Switches DPDT ON-OFF-ON WHITE RKR STRAGHT PC .4VA Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.8200 / $7.4500 | Buy Now |
|
Powell Electronics | PROCESS SEALED ULTRA-MINIATURE ROCKER Min Qty: 1 | 46 |
|
$7.2800 / $12,300.0000 | Buy Now |
Part Details for G23KP-YB
G23KP-YB CAD Models
G23KP-YB Part Data Attributes:
|
G23KP-YB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
G23KP-YB
NKK Switches
Process Sealed Ultra-Miniature Rocker; Status: Active; Poles: DPDT; Circuits: On-Off-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Concave (Standard V); Actuator Cap Color: White; Actuator Marking: No Marking; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Process Sealed; Rating: 0.4; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e4 | |
Manufacturer Series | G | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Gold (Au) |