Part Details for G23KP by NKK Switches
Overview of G23KP by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G23KP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9733
|
Newark | Process Sealed Ultra-Miniature Rocker |Nkk Switches G23KP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2000 / $11.0300 | Buy Now |
DISTI #
G23KP-ND
|
DigiKey | SWITCH ROCKER DPDT 0.4VA 28V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
79 In Stock |
|
$4.8328 / $7.3700 | Buy Now |
DISTI #
633-G23KP
|
Mouser Electronics | Rocker Switches ON-OFF-ON .150 RKR STEM STRAGHT PC .4VA RoHS: Compliant | 0 |
|
$6.3000 / $7.3700 | Order Now |
DISTI #
71049574
|
RS | Switch, Sealed, Rocker, DPDT, ON-OFF-ON, Snap-Top Act, No Cap,0.4A,28VAC/DC, Str PC | NKK Switches G23KP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7800 / $7.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.2400 | Buy Now |
DISTI #
G23KP
|
TTI | Rocker Switches ON-OFF-ON .150 RKR STEM STRAGHT PC .4VA Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.4900 / $6.7000 | Buy Now |
DISTI #
G23KP
|
TME | ROCKER, DP3T, Pos: 3, ON-OFF-ON, 0.1A/28VAC, 0.1A/28VDC, none, THT Min Qty: 1 | 0 |
|
$4.0400 / $5.2300 | RFQ |
|
Powell Electronics | ULTRA MINIATURE ROCKER/PC Min Qty: 1 | 41 |
|
$4.4600 / $6.6100 | Buy Now |