Part Details for G241RD4A14SEU by Amphenol Commercial
Overview of G241RD4A14SEU by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G241RD4A14SEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73425813
|
RS | DC power jack right angle Dip type 2.0mm center | Amphenol Commercial (Amphenol CS) G241RD4A14SEU RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7500 | RFQ |
DISTI #
AMLG241RD4A14SEU
|
Heilind Electronics | DC POWER JACK RIGHT ANGLE DIP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG241RD4A14SEU
|
Interstate Connecting Components | DC POWER JACK RIGHT ANGLE DIP | 0 |
|
Buy Now |