Part Details for G250 by SPC Multicomp
Overview of G250 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M2443
|
Newark | Enclosure, 1.38" X 2.05" X 1.97", Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:50Mm, External Width - Metric:52Mm, External Depth - Metric:35Mm, Ip Rating:Ip65, Body Color:Gray Rohs Compliant: Yes |Multicomp Pro G250 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 | Buy Now |