Part Details for G2E108-AA01-01 by ebm-papst
Overview of G2E108-AA01-01 by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE051AA0110 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 10P10C, Without Shield. | |
RJE081AA0110 | Amphenol Communications Solutions | Modular Jack - Verticals, Input Output Connectors 10P10C, Without Shield. | |
RJE051AA0110H | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 10P10C, Right Angle, without shield, without LEDs.. |
Price & Stock for G2E108-AA01-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98B1737
|
Newark | Ac Centrifugal Blower Rohs Compliant: Yes |Ebm-Papst G2E108-AA01-01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$326.6700 / $358.0800 | Buy Now |
DISTI #
381-3450-ND
|
DigiKey | MOTORIZED IMPELLER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
6 In Stock |
|
$296.0920 / $321.4700 | Buy Now |
DISTI #
G2E108-AA01-01
|
Avnet Americas | AC Blower Ball Bearing 230V 0.19A 41W 50Hz 1650RPM 91.23CFM 54dB Flange Mount - Bulk (Alt: G2E108-AA01-01) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$198.2080 / $322.1539 | Buy Now |
DISTI #
5912-G2E108-AA01-01
|
Mouser Electronics | Blowers & Centrifugal Fans AC Centrifugal Blower, 230VAC RoHS: Compliant | 3 |
|
$283.1000 / $296.0900 | Buy Now |
DISTI #
70105006
|
RS | Blower, Centrifugal, 230VAC, 159x183mm, Scroll, 91.2CFM, 44W, 1650RPM, Terminals | ebm-papst G2E108-AA01-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$281.2900 / $296.0900 | RFQ |
|
Onlinecomponents.com | AC Blower Centrifugal Ball Bearing 230V 91.23CFM 54dB RoHS: Compliant |
55 In Stock |
|
$265.0300 / $290.2800 | Buy Now |
DISTI #
69731767
|
Verical | AC Blower Centrifugal Ball Bearing 230V 91.23CFM 54dB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2317 | Americas - 53 |
|
$344.5390 / $377.3640 | Buy Now |
DISTI #
000000000002289565
|
Sager | Blowers & Centrifugal Fans AC Centrifugal Blower, 230VAC Min Qty: 1 | 0 |
|
$266.8200 / $327.1900 | Buy Now |
|
Master Electronics | AC Blower Centrifugal Ball Bearing 230V 91.23CFM 54dB RoHS: Compliant |
55 In Stock |
|
$265.0300 / $290.2800 | Buy Now |
|
Neutron USA | Blowers 230 1.5MF NU | 50 |
|
$699.7400 | Buy Now |
Part Details for G2E108-AA01-01
G2E108-AA01-01 CAD Models
G2E108-AA01-01 Part Data Attributes
|
G2E108-AA01-01
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
G2E108-AA01-01
ebm-papst
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVAL: EAC; EN | |
Approvals | CCC; CE | |
Bearing Type | BALL | |
Body Material | SHEET STEEL | |
Construction | CENTRIFUGAL | |
Height | 115 mm | |
Length | 159 mm | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.2 A | |
Rated Power | 44 W | |
Rated Voltage | 230 V | |
Speed | 1650 rpm | |
Thermal Support Device Type | AC BLOWER | |
Weight | 1300 g | |
Width | 183 mm |