Part Details for G2E120-AR38-01 by ebm-papst
Overview of G2E120-AR38-01 by ebm-papst
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for G2E120-AR38-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ7206
|
Newark | Ebm Papst |Ebm-Papst G2E120-AR38-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$468.1300 / $482.6000 | Buy Now |
DISTI #
19C8651
|
Newark | Blower, Blower Type:Centrifugal, Supply Voltage:230Vac, Voltage Type:Ac, Fan Frame Size:120Mm, External Depth:115Mm, Air Flow - Cfm:152Cfm, Air Flow - M3/Min:4.304M³/Min, Noise Rating:62Dba, Bearing Type:Ball Bearing, Ip Rating:Ip44 Rohs Compliant: Yes |Ebm-Papst G2E120-AR38-01 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$359.7800 | Buy Now |
DISTI #
381-3452-ND
|
DigiKey | MOTORIZED IMPELLER Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
11 In Stock |
|
$313.8392 / $364.1500 | Buy Now |
DISTI #
G2E120-AR38-01
|
Avnet Americas | AC CENTRIFUGAL BLOWER - Bulk (Alt: G2E120-AR38-01) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$224.5120 / $364.9232 | Buy Now |
DISTI #
5912-G2E120-AR38-01
|
Mouser Electronics | Blowers & Centrifugal Fans AC Centrifugal Blower, 120mm, 230VAC, 152CFM RoHS: Compliant | 0 |
|
$335.4000 / $371.4400 | Order Now |
DISTI #
70105073
|
RS | Blower, Centrifugal, 230VAC, 178x184mm, Scroll, 159CFM, 110W, 2600RPM, Leadwires | ebm-papst G2E120-AR38-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$345.9400 / $364.1500 | RFQ |
|
Onlinecomponents.com | Fan Blower - Centrifugal - 230VAC - 178mm x 193.5mm x 115mm - 2600 RPM - IP44 - 4 Wire Leads with Splice Terminals. RoHS: Compliant |
44 In Stock |
|
$316.7000 / $358.7700 | Buy Now |
DISTI #
67619970
|
Verical | AC Blower Centrifugal Ball Bearing 230V 178 X 193.5 X 115mm Min Qty: 1 Package Multiple: 1 Date Code: 2305 | Americas - 42 |
|
$374.9728 / $442.3798 | Buy Now |
DISTI #
G2E120-AR38-01
|
Avnet Americas | AC CENTRIFUGAL BLOWER - Bulk (Alt: G2E120-AR38-01) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$224.5120 / $364.9232 | Buy Now |
DISTI #
000000000002581953
|
Sager | Blowers & Centrifugal Fans AC Centrifugal Blower, 120mm, 230VAC, 152CFM Min Qty: 1 | 0 |
|
$286.7300 / $348.8200 | Buy Now |
Part Details for G2E120-AR38-01
G2E120-AR38-01 CAD Models
G2E120-AR38-01 Part Data Attributes:
|
G2E120-AR38-01
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
G2E120-AR38-01
ebm-papst
AC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Approvals | CE; EN | |
Bearing Type | BALL | |
Body Material | SHEET STEEL | |
Construction | CENTRIFUGAL | |
Height | 115 mm | |
Length | 178 mm | |
Operating Temperature-Max | 60 °C | |
Rated Current | 0.5 A | |
Rated Power | 110 W | |
Rated Voltage | 230 V | |
Speed | 2600 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 2000 g | |
Width | 193.5 mm |