Part Details for G2E120-AR77-A6 by ebm-papst
Overview of G2E120-AR77-A6 by ebm-papst
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2E120-AR77-A6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R8038
|
Newark | Ac Centrifugal Blower |Ebm-Papst G2E120-AR77-A6 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$352.4100 / $386.2900 | Buy Now |
DISTI #
G2E120-AR77-A6-ND
|
DigiKey | MOTORIZED IMPELLER Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$319.4230 | Buy Now |
DISTI #
G2E120-AR77-A6
|
Avnet Americas | AC CENTRIFUGAL BLOWER - Bulk (Alt: G2E120-AR77-A6) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$213.8240 / $347.5386 | Buy Now |
DISTI #
5912-G2E120-AR77-A6
|
Mouser Electronics | Blowers & Centrifugal Fans AC Centrifugal Blower, 120mm Round, 230VAC, 255M3/h, 80W, 61dBA, 2350RPM, Ball RoHS: Compliant | 0 |
|
$319.4200 / $338.9000 | Order Now |
DISTI #
70371992
|
RS | Blower, Centrifugal, 230VAC, 159x168mm, Scroll, 91.2CFM, 44W, 1650RPM, Terminals | ebm-papst G2E120-AR77-A6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$338.8500 | RFQ |
|
Onlinecomponents.com | Fan - Centrifugal - 230VAC - 178x184x98mm - 160 CFM - 100W - 2450RPM - Ball Bearing - IP44 RoHS: Compliant | 0 |
|
$304.0400 / $327.5500 | Buy Now |
DISTI #
000000000003159727
|
Sager | Blowers & Centrifugal Fans Centrifugal Blower, 120mm Round, 230VAC, 255M3/h, 80W, 61dBA, 2350RPM, Ball Min Qty: 1 | 0 |
|
$273.0800 / $332.2100 | Buy Now |
|
Master Electronics | Fan - Centrifugal - 230VAC - 178x184x98mm - 160 CFM - 100W - 2450RPM - Ball Bearing - IP44 RoHS: Compliant | 0 |
|
$304.0400 / $327.5500 | Buy Now |