There are no models available for this part yet.
Overview of G2E140-AL30-48 by ebm-papst
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for G2E140-AL30-48 by ebm-papst
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15B4872
|
Newark | Ac Centrifugal Blower, 118 X 130Mm, 115V, Blower Type:Centrifugal, Supply Voltage:115Vac, Voltage Type:Ac, Fan Frame Size:247Mm, External Depth:130Mm, Air Flow - Cfm:179.5Cfm, Air Flow - M3/Min:5.01Mâ³/Min, Noise Rating:60Dba Rohs Compliant: Yes |Ebm-Papst G2E140-AL30-48 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$319.4900 / $350.2100 | Buy Now | |
DISTI #
381-3068-ND
|
DigiKey | FAN BLWR CENT 226X130MM 115VAC Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5 In Stock |
|
$270.9710 / $314.4100 | Buy Now | |
DISTI #
G2E140-AL30-48
|
Avnet Americas | AC Blower Ball Bearing 115V 130W 60Hz 179.5CFM 60dB Flange Mount - Bulk (Alt: G2E140-AL30-48) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$193.8560 / $315.0770 | Buy Now | |
DISTI #
5912-G2E140-AL30-48
|
Mouser Electronics | Blowers & Centrifugal Fans AC Centrifugal Blower, 140mm Round, 115VAC, 179.5CFM RoHS: Compliant | 8 |
|
$271.0200 / $311.5000 | Buy Now | |
DISTI #
72053635
|
RS | Fan, Centrifugal , 115VAC, 226.8x261.5x100mm, 155 CFM, 220W, 1950RPM, Ball, IP4 | ebm-papst G2E140-AL30-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$282.8700 / $314.3000 | RFQ | |
Onlinecomponents.com | AC Blower Centrifugal Ball Bearing 115V 179.5CFM 60dB RoHS: Compliant |
19 In Stock |
|
$273.4200 / $308.1800 | Buy Now | ||
DISTI #
84355753
|
Verical | AC Blower Centrifugal Ball Bearing 115V 179.5CFM 60dB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2428 | Americas - 19 |
|
$355.4460 / $400.6340 | Buy Now | |
DISTI #
000000000000273476
|
Sager | Blowers & Centrifugal Fans AC Centrifugal Blower, 140mm Round, 115VAC, 179.5CFM Min Qty: 1 | 0 |
|
$260.9500 / $320.0000 | Buy Now | |
Master Electronics | AC Blower Centrifugal Ball Bearing 115V 179.5CFM 60dB RoHS: Compliant |
19 In Stock |
|
$273.4200 / $308.1800 | Buy Now | ||
Neutron USA | Blowers 140MM 115VAC BLOWER | 32 |
|
$650.0600 | Buy Now |
CAD Models for G2E140-AL30-48 by ebm-papst
Part Data Attributes for G2E140-AL30-48 by ebm-papst
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EBM-PAPST MULFINGEN GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
Airflow
|
180 CFM
|
Construction
|
CENTRIFUGAL
|
Height
|
261 mm
|
Length
|
226 mm
|
Noise
|
60 dB
|
Rated Power
|
130 W
|
Rated Voltage
|
115 V
|
Thermal Support Device Type
|
AC BLOWER
|
Width
|
130 mm
|