Part Details for G2E146-BF01-35 by ebm-papst
Overview of G2E146-BF01-35 by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for G2E146-BF01-35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B4874
|
Newark | Ac Centrifugal Blower, 126 X 130Mm, 230V, Blower Type:Centrifugal, Supply Voltage:230Vac, Voltage Type:Ac, Fan Frame Size:226Mm, External Depth:130Mm, Air Flow - Cfm:318Cfm, Air Flow - M3/Min:9Mâ³/Min, Noise Rating:69Dba Rohs Compliant: Yes |Ebm-Papst G2E146-BF01-35 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$373.6700 / $377.6200 | Buy Now |
DISTI #
381-2512-ND
|
DigiKey | FAN BLWR CENT 226X130MM 230VAC Min Qty: 1 Lead time: 11 Weeks Container: Box |
340 In Stock |
|
$361.0988 / $397.4900 | Buy Now |
DISTI #
G2E146-BF01-35
|
Avnet Americas | AC Fan Ball Bearing 230VAC 330W 318CFM 69dBA Flange Mount - Bulk (Alt: G2E146-BF01-35) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$262.3360 / $426.3847 | Buy Now |
DISTI #
5912-G2E146-BF01-35
|
Mouser Electronics | Blowers & Centrifugal Fans AC Centrifugal Blower RoHS: Compliant | 10 |
|
$362.0100 / $390.8200 | Buy Now |
DISTI #
75124430
|
RS | Blower, Radial,230VAC,320cfm,295W,1.65A,2650rpm,261x226x130mm, IP44,5uF | ebm-papst G2E146-BF01-35 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$390.3900 | RFQ |
|
Onlinecomponents.com | AC Blower Centrifugal Ball Bearing 230V 318CFM 69dB RoHS: Compliant |
41 In Stock |
|
$355.0200 / $384.6800 | Buy Now |
DISTI #
000000000000027338
|
Sager | Blowers & Centrifugal Fans AC Centrifugal Blower Min Qty: 1 | 0 |
|
$335.0000 / $407.5700 | Buy Now |
|
Master Electronics | AC Blower Centrifugal Ball Bearing 230V 318CFM 69dB RoHS: Compliant |
41 In Stock |
|
$355.0200 / $384.6800 | Buy Now |
|
Neutron USA | Blowers AC Centrifugal Blower | 50 |
|
$856.9100 | Buy Now |
Part Details for G2E146-BF01-35
G2E146-BF01-35 CAD Models
G2E146-BF01-35 Part Data Attributes
|
G2E146-BF01-35
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
G2E146-BF01-35
ebm-papst
AC Blower,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Airflow | 251 CFM | |
Construction | CENTRIFUGAL | |
Height | 261 mm | |
Length | 226 mm | |
Noise | 67 dB | |
Rated Power | 330 W | |
Rated Voltage | 230 V | |
Thermal Support Device Type | AC BLOWER | |
Width | 130 mm |