Part Details for G2E180-EK01-13 by ebm-papst
Overview of G2E180-EK01-13 by ebm-papst
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Telecommunications
Price & Stock for G2E180-EK01-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
381-G2E180-EK01-13-ND
|
DigiKey | AC CENTRIFUGAL BLOWER Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$636.9400 | Buy Now |
DISTI #
G2E180-EK01-13
|
Avnet Americas | AC CENTRIFUGAL BLOWER - Bulk (Alt: G2E180-EK01-13) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$455.6800 / $740.6156 | Buy Now |
DISTI #
5912-G2E180-EK01-13
|
Mouser Electronics | Blowers & Centrifugal Fans AC Centrifugal Blower RoHS: Compliant | 0 |
|
$636.9400 | Order Now |
DISTI #
72015478
|
RS | Blowers & Centrifugal Fans AC Centrifugal Blower | ebm-papst G2E180-EK01-13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$654.7000 | RFQ |
|
Onlinecomponents.com | Fan - Centrifugal - 230VAC - 261x282x105mm - 355 CFM - 445W - 2900RPM - Ball Bearing - IP44 RoHS: Compliant | 0 |
|
$649.8900 / $687.8600 | Buy Now |
DISTI #
000000000003159738
|
Sager | Blowers & Centrifugal Fans AC Centrifugal Blower Min Qty: 1 | 0 |
|
$581.9200 / $707.9400 | Buy Now |
|
Master Electronics | Fan - Centrifugal - 230VAC - 261x282x105mm - 355 CFM - 445W - 2900RPM - Ball Bearing - IP44 RoHS: Compliant | 0 |
|
$649.8900 / $687.8600 | Buy Now |
Part Details for G2E180-EK01-13
G2E180-EK01-13 CAD Models
G2E180-EK01-13 Part Data Attributes
|
G2E180-EK01-13
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
G2E180-EK01-13
ebm-papst
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Airflow | 253.43 CFM | |
Approvals | CE; EN | |
Bearing Type | BALL | |
Body Material | SHEET STEEL | |
Construction | CENTRIFUGAL | |
Height | 125 mm | |
Length | 261 mm | |
Operating Temperature-Max | 60 °C | |
Rated Current | 1.95 A | |
Rated Power | 445 W | |
Rated Voltage | 230 V | |
Speed | 2900 rpm | |
Thermal Support Device Type | AC BLOWER | |
Weight | 6000 g | |
Width | 281 mm |