Part Details for G2R-1-DC24 by OMRON Electronic Components LLC
Overview of G2R-1-DC24 by OMRON Electronic Components LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R-1-DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36M4899
|
Newark | General Purpose Relay Spdt/Omron Electronic Components Rohs Compliant: Yes |Omron Electronic Components G2R-1-DC24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1400 / $6.2200 | Buy Now |
DISTI #
Z2840-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 24V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
3048 In Stock |
|
$3.4929 / $5.9900 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 10A SPDT(29x13x25.5)mm THT RoHS: Compliant |
2036 In Stock 5700 On Order |
|
$2.6500 / $5.0000 | Buy Now |
|
CHIPMALL.COM LIMITED | Plugin,12.7x28.8mm Power Relays ROHS | 1160 |
|
$0.8608 / $1.3578 | Buy Now |
|
Chips Pulse Industry Limited | General Purpose Non Latching 24VDC SPDT Through Hole Relays RoHS Purchase Online, Ship Immediately | 1392 |
|
$0.7906 / $0.9654 | Buy Now |
|
LCSC | Plugin12.7x28.8mm Power Relays ROHS | 1160 |
|
$0.8784 / $1.3855 | Buy Now |
|
Master Electronics | Power Relay 24VDC 10A SPDT(29x13x25.5)mm THT RoHS: Compliant |
2036 In Stock 5700 On Order |
|
$2.6500 / $5.0000 | Buy Now |