Part Details for G2R-1-E DC5 by OMRON Electronic Components LLC
Overview of G2R-1-E DC5 by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R-1-E DC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70175391
|
RS | Relay, 10 A, 380 VAC, 5 VDC, Power, 106 mA, PCB Mount, SPDT, 47 Ohms, AgCdO | Omron Electronic Components G2R-1-E DC5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 11 |
|
$5.6900 / $6.2500 | Buy Now |
DISTI #
OMRG2R-1-E DC5 BY OMI
|
Heilind Electronics | RELAY GEN PURPOSE SPDT 16A 5V | Americas - 0 in Stock |
|
$4.0313 / $4.8896 | Buy Now |