Part Details for G2R-1-E-AC120 by OMRON Corporation
Overview of G2R-1-E-AC120 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for G2R-1-E-AC120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-G2R-1-E-AC120
|
Mouser Electronics | General Purpose Relays High-Capacity SPDT 120VAC RoHS: Compliant | 189 |
|
$6.8100 / $8.7100 | Buy Now |
DISTI #
000000000000231016
|
Sager | General Purpose Relays High-Capacity SPDT 120VAC Min Qty: 100 | 0 |
|
$7.5800 / $8.0200 | Buy Now |
Part Details for G2R-1-E-AC120
G2R-1-E-AC120 CAD Models
G2R-1-E-AC120 Part Data Attributes:
|
G2R-1-E-AC120
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G2R-1-E-AC120
OMRON Corporation
Power/Signal Relay, SPDT, Momentary, 900mW (Coil), 16A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Through Hole-Straight Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 96 V, COIL RELEASE VOLTAGE(AC): 36 V | |
Body Breadth | 13 mm | |
Body Height | 25.5 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(AC)-Max | 0.008 A | |
Coil Operate Voltage(AC) | 96 V | |
Coil Power | 900 mW | |
Coil Release Voltage(AC) | 36 V | |
Coil Resistance | 6500 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil Voltage-Nom | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Power Rating R Load | 4000VA@250VAC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Power Rating R Load | 480W@30VDC | |
Contact (DC) Max Rating R Load | 16A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm x 13mm x 25.5mm | |
Reference Standard | CSA; SEMKO; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |