Part Details for G2R-1-E-ASI DC20 by OMRON Electronic Components LLC
Overview of G2R-1-E-ASI DC20 by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2000A | Analog Devices | LTC3875EUJ Demo Board - 4.5V # | |
DC2007A-C | Analog Devices | LTM4630 Demo Board - 140A Poly | |
DC2016A | Analog Devices | LTM8054 Demo Board - 36VIN, 5. |
Price & Stock for G2R-1-E-ASI DC20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC9956
|
Newark | Pcb Power Relay |Omron Electronic Components G2R-1-E-ASI DC20 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |