Part Details for G2R-1-SN-DC12(S) by OMRON Corporation
Overview of G2R-1-SN-DC12(S) by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for G2R-1-SN-DC12(S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-G2R-1-SN-DC12S
|
Mouser Electronics | General Purpose Relays SPDT 10A 12VDC LED indicator RoHS: Compliant | 34 |
|
$9.2600 / $14.3700 | Buy Now |
Part Details for G2R-1-SN-DC12(S)
G2R-1-SN-DC12(S) CAD Models
G2R-1-SN-DC12(S) Part Data Attributes:
|
G2R-1-SN-DC12(S)
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G2R-1-SN-DC12(S)
OMRON Corporation
Power/Signal Relay, SPDT, Momentary, 0.043A (Coil), 12VDC (Coil), 530mW (Coil), 10A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | WITH LED INDICATOR | |
Body Breadth | 13 mm | |
Body Height | 35.5 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.043 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 530 mW | |
Coil Release Voltage(DC) | 1.8 V | |
Coil Resistance | 278 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@440VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@125VDC | |
Contact Voltage(AC)-Max | 440 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm x 13mm x 35.5mm | |
Reference Standard | CE; CSA; IEC; LR; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |