Part Details for G2R-1-SNDI 24VDC (S) by OMRON Corporation
Overview of G2R-1-SNDI 24VDC (S) by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R-1-SNDI 24VDC (S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G2R-1-SNDI-24DC
|
TME | Relay: electromagnetic, SPDT, Ucoil: 24VDC, Icontacts max: 10A Min Qty: 1 | 243 |
|
$6.7300 / $9.2500 | Buy Now |