Part Details for G2R-1-SNI 12VDC (S) by OMRON Corporation
Overview of G2R-1-SNI 12VDC (S) by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R-1-SNI 12VDC (S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77363228
|
Verical | Power Relay 12VDC 10A SPDT(29x13x35.5)mm Socket Min Qty: 6 Package Multiple: 1 | Americas - 27 |
|
$14.6119 / $14.9466 | Buy Now |
DISTI #
G2R-1-SNI-12DC
|
TME | Relay: electromagnetic, SPDT, Ucoil: 12VDC, Icontacts max: 10A Min Qty: 1 | 27 |
|
$8.7500 / $12.0300 | Buy Now |