Part Details for G2R-1-SNI 24VAC (S) by OMRON Corporation
Overview of G2R-1-SNI 24VAC (S) by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R-1-SNI 24VAC (S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77346165
|
Verical | Power Relay 24VAC 253Ohm 10A SPDT(29x13x35.5)mm Plug-In Min Qty: 5 Package Multiple: 1 | Americas - 29 |
|
$15.2500 / $15.6857 | Buy Now |
DISTI #
G2R-1-SNI-24AC
|
TME | Relay: electromagnetic, SPDT, Ucoil: 24VAC, Icontacts max: 10A Min Qty: 1 | 29 |
|
$9.5400 / $13.6300 | Buy Now |