Part Details for G2R-1-SNI AC230(S) by OMRON Corporation
Overview of G2R-1-SNI AC230(S) by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R-1-SNI AC230(S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J0615
|
Newark | General Purpose Relay, G2Rs Series, Power, Non Latching, Spdt, 230 Vac, 10 A Rohs Compliant: Yes |Omron G2R-1-SNI AC230(S) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 106 |
|
$21.3500 / $34.2800 | Buy Now |
DISTI #
G2R1SNIAC230S
|
Avnet Americas | SPDT LED P-T-B 230VAC - Bulk (Alt: G2R1SNIAC230S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.6718 / $16.3613 | Buy Now |
DISTI #
653-G2R-1-SNIAC230S
|
Mouser Electronics | General Purpose Relays SPDT 10A 230VAC 26.85KOhm Socket RoHS: Compliant | 1 |
|
$18.5000 / $25.6600 | Buy Now |
DISTI #
G2R1SNIAC230S
|
Avnet Americas | SPDT LED P-T-B 230VAC - Bulk (Alt: G2R1SNIAC230S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.6718 / $16.3613 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 452 |
|
$22.1086 | Buy Now |
Part Details for G2R-1-SNI AC230(S)
G2R-1-SNI AC230(S) CAD Models
G2R-1-SNI AC230(S) Part Data Attributes:
|
G2R-1-SNI AC230(S)
OMRON Corporation
Buy Now
|
Compare Parts:
G2R-1-SNI AC230(S)
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |