Part Details for G2R-14 DC6 BY OMI by OMRON Electronic Components LLC
Overview of G2R-14 DC6 BY OMI by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R-14 DC6 BY OMI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OMRG2R-14 DC6 BY OMI
|
Heilind Electronics | RELAY GEN PURPOSE SPDT 10A 6V | Americas - 0 in Stock |
|
$3.7366 / $4.5320 | Buy Now |