Part Details for G2R-14 DC6 by OMRON Corporation
Overview of G2R-14 DC6 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R-14 DC6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-G2R-14DC6
|
Mouser Electronics | General Purpose Relays SPDT 10A Thru-Hole 6VDC 68 Ohm RoHS: Compliant | 26 |
|
$3.9700 / $6.8100 | Buy Now |
Part Details for G2R-14 DC6
G2R-14 DC6 CAD Models
G2R-14 DC6 Part Data Attributes
|
G2R-14 DC6
OMRON Corporation
Buy Now
|
Compare Parts:
G2R-14 DC6
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |