Part Details for G2R-14-DC18 by OMRON Electronic Components LLC
Overview of G2R-14-DC18 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R-14-DC18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36M5140
|
Newark | Pcb Power Relay/Omron Electronic Components |Omron Electronic Components G2R-14-DC18 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$6.7500 | Buy Now |
DISTI #
G2R-14-DC18-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 8A 18V Min Qty: 100 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.8126 | Buy Now |
DISTI #
71560331
|
RS | SPDT, PCB, Sealed 18VDC | Omron Electronic Components G2R-14-DC18 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3200 / $6.9500 | RFQ |
DISTI #
OMRG2R-14-DC18
|
Heilind Electronics | SPDT,PCB,SEALED 18VDC POWER RELAYS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Power Relay 18VDC 10A SPDT(29mm 13mm 25.5mm) THT RoHS: Compliant |
41 Partner Stock |
|
$4.0800 / $7.0000 | Buy Now |
|
Master Electronics | Power Relay 18VDC 10A SPDT(29mm 13mm 25.5mm) THT RoHS: Compliant |
41 Partner Stock |
|
$4.0800 / $7.0000 | Buy Now |