Part Details for G2R-1A-AP-DC12 by OMRON Corporation
Overview of G2R-1A-AP-DC12 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R-1A-AP-DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-G2R-1A-AP-DC12
|
Mouser Electronics | General Purpose Relays SPST-NO 10A 12VAC RoHS: Compliant | 0 |
|
$6.1500 / $9.5000 | Order Now |
DISTI #
000000000000986749
|
Sager | General Purpose Relays SPST-NO 10A 12VAC Min Qty: 50 | 0 |
|
$6.3300 / $6.9100 | Buy Now |