Part Details for G2R-1A-E AC120 by OMRON Electronic Components LLC
Overview of G2R-1A-E AC120 by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC1201D125HL-C18 | Renesas Electronics Corporation | Dual 12-bit DAC, up to 125 Msps | |
DAC1208D750HN-C18 | Renesas Electronics Corporation | Dual 12-bit DAC; up to 750 Msps; 2x, 4x or 8x interpolating with JESD204A interface | |
DAC1201D125-DB | Renesas Electronics Corporation | DAC1201D125 |
Price & Stock for G2R-1A-E AC120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39-G2R-1A-EAC120-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 120V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
5 In Stock |
|
$7.7932 / $11.6500 | Buy Now |
DISTI #
71560354
|
RS | Power PCB Relay | Omron Electronic Components G2R-1A-E AC120 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6300 / $9.4800 | RFQ |